
* Images are for reference only
FC-UU16-452-3.5A-LF
Extended
- Manufacturer
- FANGCHENG
- MFR.Part #
- FC-UU16-452-3.5A-LF
- JLCPCB Part #
- C22383467
- Package
- Plugin-4P,23.5x20mm
- Description
- -40℃~+125℃ 100MΩ 145mΩ 1kV 2 3.2A 4.5mH@1KHz 插件-4P,23.5x20mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 56
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9714
10+
$0.7771
56+
$0.7097
112+
$0.6133
504+
$0.5572
1008+
$0.5267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?