
* Images are for reference only
F280041PMSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F280041PMSR
- JLCPCB Part #
- C2055940
- Package
- QFP-64(10x10)
- Description
- -40℃~+125℃@(TJ) 1.14V~1.32V 100KB 100MHz 128KB 12bit 12bit 26 32 Bit Built-in FLASH Others QFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.1146
10+
$3.3372
30+
$3.0033
100+
$2.6646
500+
$2.5098
1000+
$2.4388
Related Products
Welcome back, may I help you?