CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM6441BSEFHAALV
AM6441BSEFHAALV
Extended
* Images are for reference only

AM6441BSEFHAALV

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM6441BSEFHAALV
JLCPCB Part #
C6124428
Package
FCBGA-441(17.2x17.2)
Description
400MHz、800MHz、1GHz ARM-A53、ARM-R5F、ARM-M5F FCBGA-441(17.2x17.2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-441(17.2x17.2)
CPU Maximum Speed400MHz、800MHz、1GHz
CPU CoreARM-A53、ARM-R5F、ARM-M5F
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM6441BSEFHAALV
AM6441BSEFHAALV

* Images are for reference only

AM6441BSEFHAALV

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM6441BSEFHAALV
JLCPCB Part #
C6124428
Package
FCBGA-441(17.2x17.2)
Description
400MHz、800MHz、1GHz ARM-A53、ARM-R5F、ARM-M5F FCBGA-441(17.2x17.2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM6441BSEFHAALV

* Images are for reference only

AM6441BSEFHAALV

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM6441BSEFHAALV
JLCPCB Part #
C6124428
Package
FCBGA-441(17.2x17.2)
Description
400MHz、800MHz、1GHz ARM-A53、ARM-R5F、ARM-M5F FCBGA-441(17.2x17.2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM6441BSEFHAALV Specifications

AM6441BSEFHAALV technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-441(17.2x17.2)
CPU Maximum Speed400MHz、800MHz、1GHz
CPU CoreARM-A53、ARM-R5F、ARM-M5F
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM6441BSEFHAALV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM6441BSEFHAALV Documents

AM6441BSEFHAALV datasheets or manufacturer documentation.

Datasheet: AM6441BSEFHAALV Datasheet (PDF)

AM6441BSEFHAALV Schematic Symbol & PCB Footprint

The AM6441BSEFHAALV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.