
* Images are for reference only
F2800157SPNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F2800157SPNR
- JLCPCB Part #
- C20068943
- Package
- LQFP-80(12x12)
- Description
- -40℃~+125℃ 120MHz 18KB 2.8V~3.63V 256KB 32 Bit 52 Built-in+External FLASH Others LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7976
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7952
In-stock Item Pricing
Qty Unit Price
1+
$3.5764
10+
$3.0866
30+
$2.7950
100+
$2.5019
500+
$2.3649
1000+
$2.3037
Related Products
Welcome back, may I help you?