
* Images are for reference only
LP2950CDTX-5.0-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2950CDTX-5.0-NS
- JLCPCB Part #
- C3744501
- Package
- TO-252-3
- Description
- -40℃~+125℃@(Tj) 1 100mA 120uA 30V 5V 600mV@(100mA) Fixed Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5638
200+
$0.2185
500+
$0.2104
1000+
$0.2072
Related Products
Welcome back, may I help you?