This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA643N/250

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA643N/250
JLCPCB Part #
C7016648
Package
SOT-23-5
Description
-40℃~+85℃ -5.5V~-5V、5V~5.5V 1 1.5uV/℃ 10V 19uA 1V/ns 2.3nV/√Hz@1MHz 4mV 85dB SOT-23-5 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.7322
200+ $9.0711
500+ $8.7676
1000+ $8.6183

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons