
* Images are for reference only
F0603SB6000V032TM
Extended
- Manufacturer
- AEM
- MFR.Part #
- F0603SB6000V032TM
- JLCPCB Part #
- C310952
- Package
- 0603
- Description
- -55℃~+150℃ 0.8mm 1.6mm 32V 4 6A 80A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3074
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3049
In-stock Item Pricing
Qty Unit Price
1+
$0.1382
50+
$0.1119
150+
$0.0989
500+
$0.0892
2500+
$0.0813
4000+
$0.0773
Related Products
Welcome back, may I help you?