
* Images are for reference only
AF1206F1.60TM
Extended
- Manufacturer
- AEM
- MFR.Part #
- AF1206F1.60TM
- JLCPCB Part #
- C311022
- Package
- 1206
- Description
- -55℃~+125℃ 1.6A 50A 65V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3119
10+
$0.2503
30+
$0.2239
100+
$0.1909
Related Products
Welcome back, may I help you?