
* Images are for reference only
F0504-H-05-10G-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- F0504-H-05-10G-R
- JLCPCB Part #
- C2889992
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1mm 5P Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4033
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3962
In-stock Item Pricing
Qty Unit Price
1+
$0.1099
50+
$0.0874
150+
$0.0761
500+
$0.0675
2500+
$0.0551
4000+
$0.0518
Related Products
Welcome back, may I help you?