
* Images are for reference only
PT15-21C/TR8
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- PT15-21C/TR8
- JLCPCB Part #
- C44650
- Package
- 1206
- Description
- -25℃~+85℃ 0.4V@2mA 100nA 20mA 30V 75mW 940nm NPN 1206 Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0517
300+
$0.0456
2000+
$0.0386
4000+
$0.0349
10000+
$0.0330
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?