
* Images are for reference only
19-22/R6G6C-A32/2T
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 19-22/R6G6C-A32/2T
- JLCPCB Part #
- C6394893
- Package
- SMD-4P,1.9x1.6mm
- Description
- -40℃~+85℃ 130° 18mcd~45mcd、45mcd~112mcd 20mA 2V 572nm、624nm 575nm、632nm Red, Yellow Green Water Clear SMD-4P,1.9x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
200+
$0.0314
500+
$0.0304
1000+
$0.0300
Related Products