
* Images are for reference only
423-2ASURC/S400-A8
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 423-2ASURC/S400-A8
- JLCPCB Part #
- C7182604
- Package
- Plugin,D=5mm
- Description
- 200mcd 20mA 2V 624nm 632nm 90° Red Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3816
200+
$0.1523
500+
$0.1473
1000+
$0.1447
Related Products
Welcome back, may I help you?