
* Images are for reference only
MV64530
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- MV64530
- JLCPCB Part #
- C6237955
- Package
- Plugin
- Description
- -55℃~+100℃ 2.2V 20mA 20mcd 562nm 75° Emerald Green Green Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
250+
$0.0241
500+
$0.0233
1000+
$0.0228
Welcome back, may I help you?