
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2.7x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5650K~7000K | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2cd~2.4cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.4V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
45-21/QK2C-B56702C4CB41/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2.7x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5650K~7000K | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2cd~2.4cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.4V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 45-21/QK2C-B56702C4CB41/2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

45-21/QK2C-B56702C4CB41/2T datasheets or manufacturer documentation.
The 45-21/QK2C-B56702C4CB41/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.