
* Images are for reference only
15-21/B6C-YR1S2B2/2T
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 15-21/B6C-YR1S2B2/2T
- JLCPCB Part #
- C5201638
- Package
- 1206
- Description
- -40℃~+85℃ 130° 198.5mcd 20mA 3.25V 468nm 473nm 75mW Blue Discrete Diode Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0757
100+
$0.0620
300+
$0.0550
2000+
$0.0481
4000+
$0.0441
10000+
$0.0420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?