
* Images are for reference only
MV5474C
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- MV5474C
- JLCPCB Part #
- C7244639
- Package
- Plugin
- Description
- -55℃~+100℃ 2.2V 20mA 565nm 90° 9mcd Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0715
2000+
$0.0286
5000+
$0.0277
10000+
$0.0272
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?