
* Images are for reference only
12-215/R6C-AR1S1B/3C
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 12-215/R6C-AR1S1B/3C
- JLCPCB Part #
- C409509
- Package
- SMD,2.1x1mm
- Description
- -40℃~+85℃ 1.75V~2.35V 112mcd~225mcd 130° 20mA 60mW 617.5nm~633.5nm 632nm Discrete Diode Orange Red Side View Mount Water Clear SMD,2.1x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24123
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24117
In-stock Item Pricing
Qty Unit Price
1+
$0.0371
10+
$0.0325
30+
$0.0301
100+
$0.0281
500+
$0.0267
1000+
$0.0261
Related Products
Welcome back, may I help you?