
* Images are for reference only
MV5074C
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- MV5074C
- JLCPCB Part #
- C6610934
- Package
- Plugin
- Description
- -55℃~+100℃ 1.6V 2.5mcd 20mA 660nm 70° Frosted Red Lens Red Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1312
1000+
$0.0524
2500+
$0.0506
5000+
$0.0498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?