
* Images are for reference only
EL3023S1(TA)
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EL3023S1(TA)
- JLCPCB Part #
- C5633056
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.18V 100V/us 400V 5kV 60mA TRIAC SMD-6P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.3001
50+
$0.2334
150+
$0.2049
1000+
$0.1694
2000+
$0.1535
5000+
$0.1440
Welcome back, may I help you?