
* Images are for reference only
EASG2122GA1
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EASG2122GA1
- JLCPCB Part #
- C5726081
- Package
- SMD,2.1x2mm
- Description
- -40℃~+85℃ 20mA 25° 2V 330mcd 573nm 575nm Water Clear Yellow Green SMD,2.1x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2298
200+
$0.0917
500+
$0.0887
1000+
$0.0871
Welcome back, may I help you?