This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EALP05RDHYA0

Extended
Manufacturer
Everlight Elec
MFR.Part #
EALP05RDHYA0
JLCPCB Part #
C6606417
Package
Plugin,D=5mm
Description
-40℃~+85℃ 20mA 25° 2V 589nm 591nm 60mW 800mcd Yellow Yellow Lens Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 111

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0808
200+ $0.0323
500+ $0.0311
1000+ $0.0307
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons