
* Images are for reference only
EL2630
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EL2630
- JLCPCB Part #
- C6190236
- Package
- DIP-8
- Description
- -40℃~+100℃ 10Mbps 2 7V DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18630
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 18630
In-stock Item Pricing
Qty Unit Price
1+
$1.5486
10+
$1.2922
45+
$1.1518
90+
$0.9921
495+
$0.9228
990+
$0.8905
Welcome back, may I help you?