
* Images are for reference only
EAST2012GA5
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- EAST2012GA5
- JLCPCB Part #
- C7270096
- Package
- SMD,2x1.3mm
- Description
- -40℃~+85℃ 140° 20mA 3.4V 315mcd 518nm 523nm Emerald Green Water Clear SMD,2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
200+
$0.0482
500+
$0.0466
1000+
$0.0458
Related Products
Welcome back, may I help you?