This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7343-2SURC/H2/S400-A7

Extended
Manufacturer
Everlight Elec
MFR.Part #
7343-2SURC/H2/S400-A7
JLCPCB Part #
C6827158
Package
Plugin,D=5mm
Description
-40℃~+85℃ 120mW 1cd~1.6cd 20mA 2V~2.4V 624nm 632nm Red Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6798
200+ $0.2723
500+ $0.2626
1000+ $0.2578
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons