
* Images are for reference only
7343-2SURC/H2/S400-A6
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 7343-2SURC/H2/S400-A6
- JLCPCB Part #
- C6827154
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 1.6cd 20mA 2V 30° 5.0mm round lamp head 624nm 632nm Red Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4494
200+
$0.1793
500+
$0.1734
1000+
$0.1704
Welcome back, may I help you?