
* Images are for reference only
333-2UYC/H3/S400-A9
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 333-2UYC/H3/S400-A9
- JLCPCB Part #
- C5502181
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 20mA 20° 2V 3.2cd 5.0mm round lamp head 589nm 591nm Water Clear Yellow Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5813
200+
$0.2319
500+
$0.2255
1000+
$0.2206
Related Products