
* Images are for reference only
PT204-6C
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- PT204-6C
- JLCPCB Part #
- C45857
- Package
- Plugin,D=3mm
- Description
- -25℃~+85℃ 0.4V@2mA 100nA 20mA 30V 75mW 940nm NPN 插件,D=3mm Phototransistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 201
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0566
100+
$0.0447
300+
$0.0388
1000+
$0.0344
5000+
$0.0307
10000+
$0.0290
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products