
* Images are for reference only
A264B/SYG/S530-E2
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- A264B/SYG/S530-E2
- JLCPCB Part #
- C5355982
- Package
- Plugin,P=2.54mm
- Description
- 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1254
50+
$0.1004
150+
$0.0877
500+
$0.0784
2500+
$0.0709
5000+
$0.0672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?