This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

12-21/S2C-FR2S2L/2C

Extended
Manufacturer
Everlight Elec
MFR.Part #
12-21/S2C-FR2S2L/2C
JLCPCB Part #
C183856
Package
SMD,3x2mm
Description
-40℃~+85℃ 1.7V~2.3V 120° 140mcd~285mcd 603nm~609nm 611nm Orange Water Clear SMD,3x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25486

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 25478

In-stock Item Pricing

Qty Unit Price
1+ $0.0442
100+ $0.0384
300+ $0.0355
2000+ $0.0333
4000+ $0.0315
10000+ $0.0307
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons