
* Images are for reference only
ELSH-E81B3-0LPNM-DB6B8
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- ELSH-E81B3-0LPNM-DB6B8
- JLCPCB Part #
- C17299859
- Package
- SMD,4.5x3.1mm
- Description
- 120° 3.55V 463nm 700mA Blue SMD,4.5x3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4520
200+
$2.5753
400+
$2.4881
800+
$2.4462
Welcome back, may I help you?