
* Images are for reference only
CMD12-21VRC/TR8
Extended
- Manufacturer
- VCC
- MFR.Part #
- CMD12-21VRC/TR8
- JLCPCB Part #
- C17317668
- Package
- SMD,3x2mm
- Description
- -40℃~+85℃ 120° 2V~2.8V 3mcd~5mcd 640nm Red Water Clear SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3913
1000+
$0.1563
2500+
$0.1510
5000+
$0.1484
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?