
* Images are for reference only
TR0805B442KP0525Z
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- TR0805B442KP0525Z
- JLCPCB Part #
- C486354
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 442kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0273
600+
$0.0232
5000+
$0.0210
10000+
$0.0189
20000+
$0.0178
Related Products
Welcome back, may I help you?