
* Images are for reference only
CR1210F6R8P05
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- CR1210F6R8P05
- JLCPCB Part #
- C429652
- Package
- 1210
- Description
- -55℃~+155℃ 200V 500mW 6.8Ω Thick Film Resistor ±1% ±300ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 905
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0124
500+
$0.0099
1500+
$0.0085
5000+
$0.0077
25000+
$0.0070
50000+
$0.0066
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?