
* Images are for reference only
PESD5Z2.5,115-ES
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- PESD5Z2.5,115-ES
- JLCPCB Part #
- C22379581
- Package
- SOD-523
- Description
- -40℃~+125℃ 1 10V 150pF 15A 1uA 200W@8/20us 3.3V 4.5V IEC 61000-4-2 TVS Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 772
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
200+
$0.0118
600+
$0.0116
3000+
$0.0114
Related Products
Welcome back, may I help you?