
* Images are for reference only
68uF450V18x32KM
Extended
- Manufacturer
- Econd
- MFR.Part #
- 68uF450V18x32KM
- JLCPCB Part #
- C49304908
- Package
- Plugin,D18xL32mm
- Description
- -25℃~+105℃ 18mm 1Ω 2000hrs@105℃ 32mm 450V 450mA@120HZ 68uF 7.5mm ±20% Plugin,D18xL32mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.6905
10+
$0.5646
50+
$0.5017
100+
$0.4388
500+
$0.4017
1000+
$0.3824
Related Products
Welcome back, may I help you?