
* Images are for reference only
33uF450V16x18KM
Extended
- Manufacturer
- Econd
- MFR.Part #
- 33uF450V16x18KM
- JLCPCB Part #
- C49332843
- Package
- Plugin,D16xL18mm
- Description
- -25℃~+105℃ 16mm 18mm 2000hrs@105℃ 250mA@120Hz 33uF 450V 7.5mm ±20% Plugin,D16xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.3404
50+
$0.2664
200+
$0.2347
500+
$0.1952
2500+
$0.1777
5000+
$0.1671
Related Products
Welcome back, may I help you?