
* Images are for reference only
EZPV60226MTT
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EZPV60226MTT
- JLCPCB Part #
- C2916703
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 22uF 600V 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.3814
10+
$7.2235
30+
$7.1172
100+
$7.0109
Welcome back, may I help you?