
* Images are for reference only
EWH2WM680M20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2WM680M20OT
- JLCPCB Part #
- C105347
- Package
- Plugin,D18xL20mm
- Description
- 18mm 2000hrs@105℃ 20mm 450V 68uF 7.5mm ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10359
Minimum: 1
Full Reel: 216
$0.01
Add To List
Available Order Qty: 10340
In-stock Item Pricing
Qty Unit Price
1+
$0.6686
10+
$0.5462
30+
$0.4849
216+
$0.3657
432+
$0.3287
1080+
$0.3110
Related Products
Welcome back, may I help you?