
* Images are for reference only
EWH2DM471M40OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2DM471M40OT
- JLCPCB Part #
- C160143
- Package
- Plugin,D18xL40mm
- Description
- 18mm 2000hrs@105℃ 200V 40mm 470uF 7.5mm ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1406
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 1374
In-stock Item Pricing
Qty Unit Price
1+
$1.0133
10+
$0.8152
30+
$0.7169
180+
$0.6187
540+
$0.5590
1080+
$0.5284
Related Products
Welcome back, may I help you?