
* Images are for reference only
EVQQ1D06M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQQ1D06M
- JLCPCB Part #
- C79176
- Package
- SMD,8.5x8.5mm
- Description
- -40℃~+85℃ 100,000 cycles 12V 4N 50mA 6.5mm 8.5mm 8.5mm J-Lead Round Button SPST Surface Mount,Vertical SMD,8.5x8.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.5333
10+
$0.4108
30+
$0.3512
500+
$0.3367
Related Products
Welcome back, may I help you?