
* Images are for reference only
EVQP2T02M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQP2T02M
- JLCPCB Part #
- C2915174
- Package
- SMD-4P,4.7x3.5mm
- Description
- -40℃~+85℃ 15V 2.1mm 2.4N 20mA 3.5mm 4.7mm 500,000 Cycles J-Lead Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD-4P,4.7x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3265
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3231
In-stock Item Pricing
Qty Unit Price
1+
$0.3271
10+
$0.2868
30+
$0.2707
100+
$0.2497
500+
$0.2401
1000+
$0.2352
Related Products
Welcome back, may I help you?