
* Images are for reference only
EVQP2602M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQP2602M
- JLCPCB Part #
- C79159
- Package
- SMD-4P,4.7x3.5mm
- Description
- -40℃~+85℃ 15V 2.1mm 200,000 Cycles 20mA 3.5N 3.5mm 4.7mm J-Lead Rectangular Button SPST Surface Mount,Vertical SMD-4P,4.7x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4898
10+
$0.3851
30+
$0.3383
100+
$0.2820
500+
$0.2578
1000+
$0.2417
Related Products
Welcome back, may I help you?