
* Images are for reference only
ETQP4M6R8KVK
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP4M6R8KVK
- JLCPCB Part #
- C542335
- Package
- SMD,8.5x8mm
- Description
- 11A 25.85mΩ 6.8uH 6.9A AEC-Q200 Molded Inductor ±20% SMD,8.5x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.9553
10+
$0.7636
30+
$0.6686
100+
$0.5735
500+
$0.5172
1000+
$0.4882
Related Products
Welcome back, may I help you?