
* Images are for reference only
ETQP3M6R8KVN
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP3M6R8KVN
- JLCPCB Part #
- C412310
- Package
- SMD,6.4x6mm
- Description
- 3.6A 45.6mΩ 6.8uH AEC-Q200 Molded Inductor ±20% SMD,6.4x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6372
10+
$0.5081
30+
$0.4452
100+
$0.3807
500+
$0.3436
1000+
$0.3226
Related Products
Welcome back, may I help you?