
* Images are for reference only
ET6310A
Extended
- Manufacturer
- ETERNAL
- MFR.Part #
- ET6310A
- JLCPCB Part #
- C5444265
- Package
- PDFN5x6-8L
- Description
- -55℃~+150℃ 1 N-channel 1.3V 120A 172pF@15V 3.1nF@15V 30V 78W PDFN5x6-8L MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1692
50+
$0.1653
150+
$0.1626
500+
$0.1599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?