
* Images are for reference only
ESTF80D40U
Extended
- Manufacturer
- MASPOWER
- MFR.Part #
- ESTF80D40U
- JLCPCB Part #
- C41417707
- Package
- TO-3PB
- Description
- -40℃~+150℃ 1.3V 10uA 156W 22ns 400A 400V 40A TO-3PB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.9823
10+
$0.7904
30+
$0.6952
90+
$0.6001
510+
$0.5436
990+
$0.5146
Related Products
Welcome back, may I help you?