CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. ESK150SH120AN
ESK150SH120AN - 1
ESK150SH120AN - 2
ESK150SH120AN - 3
Extended1/3
* Images are for reference only

ESK150SH120AN

Attributes
Value
Manufacturer
MASPOWER
MFR.Part #
ESK150SH120AN
JLCPCB Part #
C19724664
Package
Bolt Mount
Description
0.43nF 1.25kW 1.25nF 1.2kV 12.6nF 120ns 130ns 1500nC 200A 3.2V@150A,15V 300A 300ns 6.6V@3mA 螺栓安装 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerMASPOWER
PackageBolt Mount
Gate-Emitter Threshold Voltage (Vge(th)@Ic)6.6V@3mA
Reverse Recovery Time(trr)120ns
Input Capacitance(Cies)12.6nF
Td(off)300ns
Gate Charge(Qg)1500nC
Current - Collector(Ic)200A
Pulsed Current- Forward(Ifm)300A
Vce Saturation(VCE(sat))3.2V@150A,15V
Pd - Power Dissipation1.25kW
Reverse Transfer Capacitance (Cres)0.43nF
Output Capacitance(Coes)1.25nF
Td(on)130ns
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. ESK150SH120AN
ESK150SH120AN

* Images are for reference only

ESK150SH120AN

Extended
Manufacturer

MASPOWER

MFR.Part #
ESK150SH120AN
JLCPCB Part #
C19724664
Package
Bolt Mount
Description
0.43nF 1.25kW 1.25nF 1.2kV 12.6nF 120ns 130ns 1500nC 200A 3.2V@150A,15V 300A 300ns 6.6V@3mA 螺栓安装 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESK150SH120AN

* Images are for reference only

ESK150SH120AN

Extended
Manufacturer

MASPOWER

MFR.Part #
ESK150SH120AN
JLCPCB Part #
C19724664
Package
Bolt Mount
Description
0.43nF 1.25kW 1.25nF 1.2kV 12.6nF 120ns 130ns 1500nC 200A 3.2V@150A,15V 300A 300ns 6.6V@3mA 螺栓安装 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESK150SH120AN Specifications

ESK150SH120AN technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerMASPOWER
PackageBolt Mount
Gate-Emitter Threshold Voltage (Vge(th)@Ic)6.6V@3mA
Reverse Recovery Time(trr)120ns
Input Capacitance(Cies)12.6nF
Td(off)300ns
Gate Charge(Qg)1500nC
Current - Collector(Ic)200A
Pulsed Current- Forward(Ifm)300A
Vce Saturation(VCE(sat))3.2V@150A,15V
Pd - Power Dissipation1.25kW
Reverse Transfer Capacitance (Cres)0.43nF
Output Capacitance(Coes)1.25nF
Td(on)130ns
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESK150SH120AN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESK150SH120AN Documents

ESK150SH120AN datasheets or manufacturer documentation.

Datasheet: ESK150SH120AN Datasheet (PDF)

ESK150SH120AN Schematic Symbol & PCB Footprint

The ESK150SH120AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.