
* Images are for reference only
ESPC2-M1-N2
Extended
- Manufacturer
- DOIT
- MFR.Part #
- ESPC2-M1-N2
- JLCPCB Part #
- C19949082
- Package
- SMD,20x12.3mm
- Description
- -40℃~+105℃ -90dBm 20.5dBm 370mA 3V~3.6V 65mA Bluetooth5.0 ESP8684 UART、SPI、I2C、GPIO、PWM、ADC SMD,20x12.3mm WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1006
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 983
In-stock Item Pricing
Qty Unit Price
1+
$2.0865
10+
$1.7654
30+
$1.5653
100+
$1.3587
500+
$1.2668
1000+
$1.2264
Related Products
Welcome back, may I help you?