
* Images are for reference only
ESP-M4
Extended
- Manufacturer
- DOIT
- MFR.Part #
- ESP-M4
- JLCPCB Part #
- C19949059
- Package
- SMD,19.6x18mm
- Description
- -40℃~+85℃ -96dBm 15dBm 2.4GHz 3.3V 375mA 55mA PCB UART WIFI4 SMD,19.6x18mm WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3695
10+
$1.3374
30+
$1.3149
100+
$1.2941
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?