


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | DOIT | |
| Package | - | |
| Detection Temperature Range | -20℃~+60℃ | |
| Voltage - Supply | 2.2V | |
| Tolerance | ±1℃ | |
| Features | Temperature threshold monitoring、Configurable temperature output |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CozyLife-TH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | DOIT | |
| Package | - | |
| Detection Temperature Range | -20℃~+60℃ | |
| Voltage - Supply | 2.2V | |
| Tolerance | ±1℃ | |
| Features | Temperature threshold monitoring、Configurable temperature output |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CozyLife-TH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CozyLife-TH datasheets or manufacturer documentation.
Datasheet: CozyLife-TH Datasheet (PDF)
The CozyLife-TH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.